Texas Instruments LMR36520AEVM Converter Evaluation Module (EVM)
Texas Instruments LMR36520AEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR36520. The LMR36520 is a family of easy-to-use synchronous step-down DC/DC converters capable of driving up to 2A of load current from an input voltage of 4.2V to 65V. The Texas Instruments LMR36520AEVM evaluation module features a selectable output voltage of 3.3V or 5V and a switching frequency of 400kHz.Features
- Integrated synchronous rectification
- Low operating quiescent current
- High efficiency at light loads
- Low minimum on-time
Board Connections
Đã phát hành: 2020-02-25
| Đã cập nhật: 2025-03-05