Texas Instruments LMR50410QEVM Converter Evaluation Module (EVM)

Texas Instruments LMR50410QEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR50410-Q1 step-down converter. The board is set as a 3.3V VOUT. The Texas Instruments LMR50410QEVM also has AC signal injection terminals for loop measurements.

Features

  • 4V to 36V input voltage range
  • Default 3.3V output
  • Up to 1A output current
  • 2100kHz switching frequency
  • Hiccup mode short current protection
  • Internal compensation

Board Layout

Mechanical Drawing - Texas Instruments LMR50410QEVM Converter Evaluation Module (EVM)
Đã phát hành: 2020-08-14 | Đã cập nhật: 2024-08-09