Texas Instruments LMT01EVM Evaluation Module (EVM)

Texas Instruments LMT01EVM Evaluation Module (EVM) allows users to evaluate the performance of the LMT01 2-pin digital temperature sensor. The EVM comes in a USB stick form factor package with an onboard MSP430F5528 microcontroller. The MCU interfaces with the host computer's USB port and the LMT01 device. The EVM features perforated breakout slots that the user can break apart to separate the EVM and LMT01 device for remote measurements with long wires.

Features

  • Evaluate LMT01 2-pin digital temperature sensor performance
  • Perforated slots allow the user to break apart LMT01 device from the EVM
  • EVM comes in a USB stick form factor
  • Easy to use GUI

Kit Contents

  • LMT01EVM
  • Male-Female standard USB cable
Đã phát hành: 2015-08-25 | Đã cập nhật: 2023-10-27