Texas Instruments LMX1205EVM Evaluation Module (EVM)
Texas Instruments LMX1205EVM Evaluation Module (EVM) is designed to evaluate the performance of the LMX1205, which is a four-output, ultra-low additive jitter radio-frequency (RF) buffer, divider and multiplier. This evaluation module can buffer RF clocking input up to 12.8GHz, multiply input by up to eight in the output range of 6.4GHz to 12.8GHz, and divide inputs by up to eight. A separate auxiliary clock divider is included for field-programmable gate arrays (FPGAs) and logic clocking, and each output consists of a system reference (SYSREF) complement with picosecond precision and delay tuning capability. Multiple Texas Instruments LMX1205 devices can be synchronized for wide clock distribution trees.Features
- 12.8GHz buffer, up to 12.8GHz multiplier, and divide by up to eight
- Integrated onboard microcontroller
- Four RF output and SYSREF pairs
- Noiseless adjustable input delay up to 25ps with 1ps resolution
- Individual adjustable output delays up to 10ps with 0.5ps resolution
- Supports multiple-device synchronization
Applications
- Test and measurement
- Oscilloscope
- Wireless equipment testers
- General purpose
- Data converter clocking
- Clock buffer distribution and division
- Aerospace and defense
- Radar
- Electronic warfare
- Seeker front end
Kit Contents
- One LMX1205EVM evaluation board with integrated USB2ANY controller
- One USB cable
Board Layout
Đã phát hành: 2025-03-28
| Đã cập nhật: 2025-04-04