Texas Instruments LPSTK-CC1352R MCU LaunchPad SensorTag Kit
Texas Instruments LPSTK-CC1352R Wireless MCU LaunchPad SensorTag Kit offers integrated environmental and motion sensors, multi-band wireless connectivity and easy-to-use software. These can all be used to help you prototype your next connected application. This provides a fully enclosed and battery-operated kit designed to enable rapid prototyping to help IoT developers evaluate new product ideas without having to develop any hardware or software from scratch. With this ready-to-go hardware, developers are able to jumpstart development with out-of-the-box battery operation. It includes four onboard sensors with the flexibility to add many more through TI BoosterPack™ ecosystem and other components.Features
- Offers FCC, CE, and IC-certified radio for multi-band operation at 2.4GHz and Sub-1GHz, empowering the developer with simultaneous operation across multiple wireless stacks (BLUETOOTH® Low Energy, Sub-1GHz, Thread, Zigbee®, and 802.15.4)
- Showcases four onboard low power sensors: ambient light (OPT3001), temp and humidity (HDC2080), hall effect (DRV5032), accelerometer
- Operates off AAA batteries with the option for lower power applications by mounting a coin cell battery holder and running off a CR2032
- Compatible with TI BoosterPack Ecosystem and many more hardware components to expand on features to fit your design
- Supported by the SimpleLink Starter mobile app available on both iOS and Android
- Provides intuitive configuration with SysConfig
- Showcases the Integrated Passive Component (IPC) specifically designed to operate with CC1352R MCU, allowing design simplification, reducing RF passive component count from 23 to 3
Kit Contents
- LaunchPad SensorTag board and removable enclosure
- 10-pin flat ribbon cable for JTAG connection
- Sub 1GHz swivel antenna
- Two wire female to female cable
- Quick start guide
- Not included
- AAA batteries (not included)
- SimpleLink CC1352R wireless MCU LaunchPad development kit LAUNCHXL-CC1352R1 (not included but recommended)
- Hardware debug support can be enabled on the LaunchPad SensorTag kit with the optional LAUNCHXL-CC1352R1 development kit
Videos
Đã phát hành: 2019-11-19
| Đã cập nhật: 2025-03-06