Texas Instruments MSP-TS430RHL20 Microcontroller Development Board

Texas Instruments MSP-TS430RHL20 Microcontroller Development Board is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. This development board supports all MSP430FR25x2 and MSP430FR2422 FRAM devices in a 20-pin QFN package (TI package code: RHL). A debug probe may be purchased independently or bundled with the target board (MSP-FET).

Features

  • Socket board to program and debug the 20-pin QFN package through the JTAG interface
  • Access to all device pins
  • Indicator LEDs and user switches
  • JTAG connector

Kit Contents

  • Development board (MSP-TS430RHL20) with ZIF socket
  • Four 10-pin headers (2 male, 2 female)
  • One 32.768kHz crystal
Đã phát hành: 2018-06-12 | Đã cập nhật: 2023-02-16