Texas Instruments OPA165x Ultra-Low-Noise Audio Op Amps

Texas Instruments OPA165x Ultra-Low-Noise Audio Operational Amplifiers are designed specifically for audio and industrial applications where maintaining signal fidelity is crucial. The OPA165x Op Amps offer a FET-input architecture that achieves a low 2.9nV/√Hz voltage noise density and 6fA/√Hz current noise density. This feature allows for very low noise performance in various circuits.

The OPA165x features a high bandwidth and open-loop-gain design, delivering a low distortion of 0.000035% (-129dB) at 20kHz and improving audio signal fidelity across the full audio bandwidth. The devices have excellent output current drive capability, offering rail-to-rail output swing to within 250mV of the power supplies with a 2kΩ load, and can deliver 100mA of output current.

The OPA165x operates over a very wide supply range of ±2.25V to ±18V or (4.5V to 36V) on 3.9mA of supply current. This feature accommodates the power supply constraints of many types of audio products. The Texas Instruments OPA1656 has a specified temperature range from –40°C to +125°C and is offered in an 8-pin SOIC package.

Features

  • Ultra-low noise
    • 2.9nV/√Hz at 10kHz voltage noise 
    • 6fA/√Hz at 1kHz current noise 
  • Low distortion
    • 0.000029% (–131dB) at 1kHz
    • 0.000035% (–129dB) at 20kHz
  • 150dB high open-loop gain 
  • 100mA high output current 
  • 10pA low input bias current 
  • 24V/µs slew rate 
  • 53MHz gain-bandwidth product 
  • Rail-to-rail output
  • Wide supply range
    • ±2.25V to ±18V or 4.5V to 36V
  • 3.9mA per channel quiescent current

Applications

  • Soundbar
  • Turntable
  • DJ controllers, mixers, and other DJ equipment
  • Professional audio mixer or control surface
  • High-fidelity D/A converter
  • Guitar effects pedal
  • Guitar amplifier and other music instrument amplifier
  • Professional microphones and wireless systems
  • Headset and headphones
  • Vibration analysis
Đã phát hành: 2019-09-25 | Đã cập nhật: 2023-11-13