Texas Instruments OPA455EVM Op Amp Evaluation Module (EVM)
Texas Instruments OPA455EVM Op Amp Evaluation Module (EVM) provides a platform to evaluate the OPA455 high-voltage, high-current operational amplifier. Multiple component footprints allow the most common circuit configurations, including the Howland Current Pump. The Texas Instruments OPA455 is a precision power amplifier capable of operating over a very wide supply range of ±6V to ±75V, with an input common-mode range that extends to within a few volts from each rail. This amplifier is composed of an internal differential input amplifier stage, followed by a voltage amplifier and a high-current output stage.Features
- Easy access to pertinent nodes with test points and terminal blocks
- Convenient input and output filtering
- Access to multiple nodes and footprints for compensation
- Protection against power supply sequencing and inductive load kickback
- Configurable for any common amplifier topology, including the improved Howland current pump
- Footprints for providing a flexible reference voltage
Đã phát hành: 2021-01-14
| Đã cập nhật: 2022-03-11