Texas Instruments OPA625/OPA2625 High-Bandwidth Op Amps

Texas Instruments OPA625/OPA2625 High-Bandwidth Operational Amplifiers are excellent 16-bit and 18-bit, SAR ADC drivers. These amplifiers come with low THD and low noise which allows for a unique power-scalable solution. Each device is fully characterized and specified with a 16-bit settling time of 280ns. This enables a true 16-bit effective number of bits.

Along with a high DC precision of only 100µV offset voltage, a wide gain-bandwidth product of 120MHz, and a low wideband noise of 2.5nV/√Hz, these devices are optimized for driving high-throughput. This makes them ideal for high-resolution SAR ADCs, such as the TI ADS88xx family. Texas Instruments OPA625/OPA2625 features two operating modes: high-drive and low-power. In the innovative low-power mode, they track the input signal. This allows it to transition from low-power mode to high-drive mode at 16-bit ENOB within 170ns.

Features

  • High-Drive Mode
    • 120MHz GBW (G = 100)
    • 115V/µs slew rate
    • 16-Bit Settling at 4V Step: 280ns
    • 2.5nV/vHz at 10kHz low voltage noise
    • 1Ω at 1MHz output impedance
    • ±100µV (max) offset voltage
    • ±3µV/ºC (max) offset voltage drift
    • 2mA (typ) quiescent current
  • Low-Power Mode
    • 1MHz GBW
    • 250µA (typ) quiescent current
  • Power-Scalable Features
    • Ultrafast transition from low-power to high-drive mode: 170ns
  • High AC and DC Precision
    • Low Distortion
      • -122dBc for HD2
      • -140dBc for HD3 at 100kHz
    • Input common-mode range includes negative rail
    • Rail-to-Rail output
    • -40°C to +125°C temperature range

Applications

  • Precision SAR ADC drivers
  • Precision voltage reference buffers
  • Programmable logic controllers
  • Test and measurement equipment
  • Power-sensitive data acquisition systems

Block Diagram

Block Diagram - Texas Instruments OPA625/OPA2625 High-Bandwidth Op Amps
Đã phát hành: 2015-06-25 | Đã cập nhật: 2022-03-11