Texas Instruments OPAx596 Power Op Amp

Texas Instruments OPAx596 Power Operational Amplifier features a high voltage of 85V, a low power of 420μA, a high slew rate of 100V/μs, and mux-friendly inputs. This unity-gain stable op-amp is designed to enable the next generation of high-voltage systems. The small, industry-standard DBV 5-pin SOT-23 package is suitable for high-density systems that are size-constrained. The mux-friendly inputs enable large differential voltages of up to 85V and help improve settling behavior compared to traditional inputs in multiplexed applications. The OPAx596 op amp from Texas Instruments operates in a temperature range of -40°C to +125°C. Applications include semiconductor and LCD testing, programmable DC power supplies, optical modules, and lab and field Instrumentation.

Features

  • 100V/µs slew rate
  • 420µA power consumption
  • Wide power-supply range
    • ±4V to ±42.5V
    • 8V to 85V
  • Mux-friendly inputs
  • Rail-to-rail input and out
  • 3.75MHz gain bandwidth
  • Low noise of 12.8nV/√Hz
  • 5pA input bias current
  • High-output IO ±30mA load drive
  • Wide -40°C to +125°C temperature range
  • Small, industry-standard DBV 5-pin SOT-23 package

Applications

  • Semiconductor testing
  • LCD testing
  • Programmable DC power supplies
  • CT and PET scanners
  • Source measurement units (SMU)
  • Optical modules
  • Lab and field Instrumentation

Schematic

Schematic - Texas Instruments OPAx596 Power Op Amp

Functional Block Diagram

Block Diagram - Texas Instruments OPAx596 Power Op Amp
Đã phát hành: 2024-11-14 | Đã cập nhật: 2026-01-31