Texas Instruments OPT4003-Q1 Digital Ambient Light Sensor
Texas Instruments OPT4003-Q1 Digital Ambient Light Sensor is a dual-channel, light-to-digital sensor (single-chip lux meter and NIR power meter) that independently measures the intensity of visible and near-infrared (NIR) light. A specially engineered filter on the device tightly matches the human eye's photopic response to measure accurate visible light intensity. It rejects the near-infrared component from common light sources. The NIR channel filter is specially engineered to provide high sensitivity to wavelengths in the near-infrared region while achieving high rejection of visible wavelengths with a sharp cutoff at 800nm. The output of the Texas Instruments OPT4003-Q1 is semi-logarithmic with binary logarithmic full-scale light ranges and a highly linear response within each range. The visible channel provides nine binary light ranges, providing measurement capability from 535µlux to 143klux and 28 bits of effective dynamic range. The NIR channel provides seven light ranges, providing measurement capability from 409pW/cm2 to 27mW/cm2 and 26 bits of effective dynamic range. The built-in automatic range selection logic dynamically adjusts the device gain settings based on the light level, providing an excellent resolution in all conditions without user input.Features
- AEC-Q100 qualified for automotive applications with temperature grade 2 (-40°C to +105°C, TA)
- High-precision, high-speed light-to-digital conversion over high-speed I2C interface
- Visible channel
- Precision optical filtering closely matches the human eye with excellent near-infrared (NIR) rejection
- 28 bits of the effective dynamic range of 535µlux to 143klux
- Near IR channel
- Precision optical filtering provides high NIR sensitivity with excellent visible rejection
- 26-bits of effective dynamic range: 409pW/cm2 to 27mW/cm2
- Semi-logarithmic output
- 9 (visible channel) and 7 (NIR channel) binary logarithmic full-scale light ranges
- Highly linear response within each range
- Built-in automatic full-scale light range selection logic that switches measurement range based on input light condition for an excellent resolution at all times
- 12 configurable conversion times of 600µs to 800ms per channel for high-speed and high-precision applications
- External pin interrupt for hardware-synchronized trigger and interrupts
- Error correction code features for improved reliability in automotive use cases
- Internal FIFO for output registers with I2C burst readout
- 30µA low operating current
- 2µA ultra-low power standby
- -40°C to +105°C operating temperature range
- 1.6V to 3.6V wide power-supply range
- 5.5V tolerant I/O pins
- Selectable I2C address
- A small-form-factor of 2mm × 2mm × 0.65mm
Applications
- Automotive interior and exterior lighting
- Infotainment and clusters
- Electrochromatic and smart mirrors
- Wiper modules
- Head-up display systems
- Automotive camera systems
Functional Block Diagram
Đã phát hành: 2024-02-28
| Đã cập nhật: 2024-03-08