Texas Instruments PCM1809EVM Evaluation Module

Texas Instruments PCM1809EVM Evaluation Module facilitates the testing of the capabilities of the PCM1809 ADC. The two-channel DC-coupled hardware-controlled high-performance audio ADC is designed for applications in voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications.

The TI PCM1809EVM Evaluation Module supplies convenient connections to the input, output, and hardware control pins.

Features

  • Two-channel audio ADC
  • High-performance audio ADC with 113dB dynamic range
  • On-board microphones provided for voice recording testing
  • Direct access to digital audio signals and control interface for simple end-system integration

Applications

  • Smart speakers
  • DVD recorders and players
  • AV receivers
  • Video conference systems
  • IP network cameras

Layout

Texas Instruments PCM1809EVM  Evaluation Module
Đã phát hành: 2024-08-09 | Đã cập nhật: 2025-03-05