Texas Instruments PGA460PSM-EVM Proximity-Sensing Evaluation Module

Texas Instruments PGA460PSM-EVM Proximity-Sensing Evaluation Module (EVM) is a small-form-factor solution showcasing double-sided printed circuit board (PCB) spacing and the supporting component requirements for the PGA460. The PGA460 is an ultrasonic sensor signal conditioner. This hardware variant can only be operated in monostatic transducer mode. Monostatic transducer mode utilizes a single transducer to transmit and receive the ultrasonic echo.

Because the PGA460 exclusively operates as a slave device, a master controller or processor device is required to configure and run the PGA460. The user's guide for this evaluation module focuses on the master device and only uses the MSP-EXP430F5529LP as an example master device for demonstration purposes when paired with the BOOSTXL-PGA460 evaluation module. TI recommends that users first evaluate the performance of the PGA460 using the PGA460-Q1 evaluation module GUI software, along with the BOOSTXL-PGA460 and MSP-EXP430F5529LP, to become familiar with the device features. Then, the user can advance to the PGA460PSM-EVM once transducer selection and optimization have been finalized.

Features

  • Compatible with ultrasonic transducers operating at a center frequency between 30kHz to 80kHz and 180kHz to 480kHz
  • Able to generate maximum sound-pressure level using transformer-driven methods
  • Access to all communication interfaces offered by PGA460, including
    • USART
    • TCI
    • One-wire UART

Kit Contents

  • PGA460PSM-EVM evaluation module
  • GUI
  • Quick-Start demo procedure
  • USB interface and firmware
  • Detailed User's Guide
Đã phát hành: 2019-08-23 | Đã cập nhật: 2023-10-30