Texas Instruments PSEMTHR24EVM-081 Motherboard for PSE System

Texas Instruments PSEMTHR24EVM-081 Motherboard for IEEE 802.3bt Ready PSE System features 24-port 2-pair/4-pair PSE system. The PSEMTHR24EVM-081 24-port Switch Motherboard is one of three boards used to evaluate TI's PSE System Firmware.

The PSEMTHR24EVM-081 Motherboard, PSEMCUDAUEVM-082 Daughter Card, and TPS23881EVM-083 Daughter Card combine for a PSE System Firmware solution.

The full PoE Evaluation ecosystem includes the following (optional companion tools also listed):

•  24 Port PoE PSE Evaluation System PSEMTHR24EVM-081: Motherboard for 24 Port PoE PSE applications (sold separately)
•  PSEMCUDAUEVM-082: MSP430 daughter card for 24 Port PoE PSE applications (sold separately)
•  TPS23881EVM-083: TPS23881 daughter card for 24 port Type 3/Type 4 PSE PoE PSE applications (sold separately)
•  MSP-FET: Used with PSE system firmware GUI to flash code into MSP430 device(sold separately)
•  USB2ANY Interface Adapter: Used with PSE system software GUI for I2C/UART interaction with PSEMCUDAU-082 daughter card (sold separately)
•  TPS2373-4EVM-758 Evaluation Module for IEEE802.3bt PoE PD applications
•  TPS2372-4EVM-006 Evaluation Module for IEEE802.3bt PoE PD applications
•  TPS2372-3EVM-757 IEEE802.3bt Type 3 PoE PD Evaluation Module for lighting
•  PSE system software code image

Features

  • 24 port PoE PSE system and expandable to 48 ports
  • Highly flexible system with configurable GUI and host interface
  • Multiport power management
  • IEEE802.3bt compliance
  • Multiple power supplies
  • Supporting Legacy PD

Board Layout

Location Circuit - Texas Instruments PSEMTHR24EVM-081 Motherboard for PSE System
Đã phát hành: 2019-07-25 | Đã cập nhật: 2024-01-03