Texas Instruments Smart Metering Solution

Texas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kVPEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.

Features

  • Highly-integrated, multi-channel, multi-bit, analog front end
    • Reduces board space, design time and complexity in design of analog signal path
  • Precision isolation amplifier
    • Provides a highly effective barrier to magnetic interference without distorting input signal
  • Multi-channel digital isolation
    • High voltage protection and ground isolation with data rates accommodating emerging e-metering protocols
  • 32-bit real-time MCU with onboard memory
    • Processes system data and runs communication protocol

Smart Metering Solution

Texas Instruments Smart Metering Solution
Đã phát hành: 2012-09-13 | Đã cập nhật: 2022-03-11