Texas Instruments SN6505AEVM / SN6505BEVM Evaluation Modules

Texas Instruments SN6505AEVM / SN6505BEVM Evaluation Modules (EVMs) are designed to evaluate the SN6505A / SN6505B. The SN6505A / SN6505B are transformer drivers designed for isolated power supplies. These transformer drivers contain a small form-factor transformer, a simple rectifier circuit, and a voltage regulator. Each of the Texas Instruments SN6505AEVM / SN6505BEVM devices can be used to simulate a complete isolated power-supply system suitable for many applications.

Features

  • Low-noise 1A transformer driver for isolated power supplies, 160kHz internal clock
  • 5V input, 5V output isolated power
  • Simple rectifier circuit along with low dropout (LDO) regulator gives rectified voltage of 5V
  • Provision for feeding external clock to the device
  • Evaluation module tested for device functionality; user's guide allows the designer to evaluate their design
Đã phát hành: 2016-05-31 | Đã cập nhật: 2022-03-11