Texas Instruments SN74ACT08/SN74ACT08-Q1 Quad Positive-AND Gates

Texas Instruments SN74ACT08/SN74ACT08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean functions Y = A • B or Y = A + B in positive logic. The SN74ACT08-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT08-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 4.5V to 5.5V VCC operation
  • Inputs accept voltages to 5.5V
  • Max tpd of 10ns at 5V
  • Inputs are TTL-voltage compatible

Applications

  • Increase the number of outputs on a microcontroller
  • Store up to 8 bits of data temporarily

Logic Diagram, Each Gate (Positive Logic)

Block Diagram - Texas Instruments SN74ACT08/SN74ACT08-Q1 Quad Positive-AND Gates
Đã phát hành: 2025-03-25 | Đã cập nhật: 2025-05-06