Texas Instruments SN74AHC126/SN74AHCT126-Q1 Quad Bus Buffer Gates
Texas Instruments SN74AHC126/SN74AHCT126-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates with independent line drivers with 3-state outputs. For the high-impedance state during power up or power down, OE can be tied to GND through a pull-down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the drive. The Texas Instruments SN74AHCT126-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 2V to 5.5V
- Low delay, 3.8ns (typical with 5V supply)
- Latch-up performance exceeds 250mA Per JESD 17
Applications
- Drive indicator LEDs
- Drive transmission lines with logic
- Enable or disable a digital signal
Additional Resources
Logic Diagram
Đã phát hành: 2023-10-30
| Đã cập nhật: 2023-11-03