Texas Instruments SN74AHCT04 Hex Inverters

Texas Instruments SN74AHCT04 Hex Inverters contain six independent inverters and perform the Boolean function Y = A. The Texas Instruments SN74AHCT04 has TTL input levels that allow up translation from 3.3V to 5V.

Features

  • Operating range of 2V to 5.5V VCC
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V human-body model
    • 200V machine model
    • 1000V charged-device model

Applications

  • Servers
  • Network switches
  • Telecom infrastructures
  • Tests and measurements

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT04 Hex Inverters
Đã phát hành: 2023-11-01 | Đã cập nhật: 2023-11-13