Texas Instruments SN74AHCT32/SN74AHCT32-Q1 2-Input Positive-OR Gates
Texas Instruments SN74AHCT32/SN74AHCT32-Q1 Quad 2-Input Positive-OR Gates performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHCT32-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 2000V human-body model
- 200V machine model
Applications
- Electronic points-of-sale
- Telecom infrastructure
- Network switches
- Test and measurement
Functional Block Diagram
Đã phát hành: 2023-06-16
| Đã cập nhật: 2025-07-31