Texas Instruments SN74AHCT74/SN74AHCT74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74AHCT74/SN74AHCT74-Q1 Dual D-Type Flip-Flops are dual positive-edge-triggered devices with clear and preset. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs, regardless of the levels of the other inputs. When the Texas Instruments SN74AHCT74/SN74AHCT74-Q1 PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The SN74AHCT74-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 4.5V to 5.5V
  • Low power consumption of 10µA (maximum) ICC
  • ±8mA output drive at 5V
  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Convert a momentary switch to a toggle switch
  • Hold a signal during controller reset
  • Input slow edge-rate signals
  • Operate in noisy environments
  • Divide a clock signal by two

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT74/SN74AHCT74-Q1 Dual D-Type Flip-Flops
Đã phát hành: 2023-06-20 | Đã cập nhật: 2025-07-31