Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates
Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates contains two independent 4-input AND gates. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. These devices have a wide operating voltage range of 2V to 6V. The Texas Instruments SN74HC21-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Buffered inputs
- Wide operating temperature range
- SN74HC21: –40°C to +85°C
- SN74HC21-Q1: –40°C to +125°C
- Wide operating voltage range of 2V to 6V
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
- Combining power good signals
- Enable digital signals
Additional Resources
- SN74HC21 Datasheet
- SN74HC21-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Functional Block Diagram
Đã phát hành: 2025-05-06
| Đã cập nhật: 2025-07-07