Texas Instruments SN74HCS32/SN74HCS32-Q1 2-Input OR Gate
Texas Instruments SN74HCS32/SN74HCS32-Q1 2-Input OR Gate contains four independent 2-input OR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HCS32-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Users require fewer inputs to monitor error signals
- Combine active-low enable signals
Datasheets
Functional Block Diagram
Đã phát hành: 2019-10-04
| Đã cập nhật: 2023-11-29