Texas Instruments SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops are positive-edge-triggered D-type flip-flops designed for 2V to 5.5V VCC operation. These devices are fully specified for partial-power-down applications using Ioff. When powered down, the Ioff circuitry disables the outputs, preventing damaging current backflow through the devices. The SN74LV74A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74LV74A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 5.5V VCC operation
  • Maximum tpd of 8.5ns at 5V
  • Typical VOLP (output ground bounce) < 0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (output VOH undershoot) > 2.3V at VCC = 3.3V, TA = 25°C
  • Support mixed-mode voltage operation on all ports
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V human-body model (A114-A)
    • 500V charged-device model (C101)

Applications

  • Programmable Logic Controller (PLC)
  • DCS and PAC (analog input module)
  • AV receiver
  • Server PSU
  • STB, DVR, and streaming media (withdraw)
  • Server motherboard

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops
Đã phát hành: 2025-05-05 | Đã cập nhật: 2025-05-08