Texas Instruments SN74LVC11A/SN74LVC11A-Q1 Triple 3-Input AND Gates
Texas Instruments SN74LVC11A/SN74LVC11A-Q1 Triple 3-Input AND Gates contain three independent 3-input AND gates. Each gate performs the Boolean function Y = A × B × C in positive logic. The input pins are 5.5V tolerant, and the operating range is 1.2V to 3.6V. The Texas Instruments SN74LVC11A-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range from 1.2V to 3.6V
- 5.5V tolerant input pins
- Supports standard pinouts
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 2000V human-body model (A114-A)
- 1000V charged-device model (C101)
Applications
- Combining Power Good signals
- Enable digital signals
Datasheets
Functional Block Diagram
Đã phát hành: 2024-04-10
| Đã cập nhật: 2025-08-01