Texas Instruments SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates
Texas Instruments SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates offer Schmitt-trigger inputs for added noise immunity. The devices provide support for slow input signal transitions. The TI SN74LVC132A-Q1 is AEC-Q100 qualified for automotive applications. Each gate performs the Boolean function Y = A × B or Y = A + B in positive logic.Features
- AEC-Q100 qualified for automotive applications (SN74LVC132A-Q1):
- Device temperature grade 1 of -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in wettable flank QFN (WBQA) package
- Operating range from 1.1V to 3.6V
- 5.5V tolerant input pins
- Supports standard pinouts
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 2000V Human-Body Model (A114-A)
- 1000V Charged-Device Model (C101)
Applications
- Combining power good signals
- Enable digital signals
Datasheets
Simplified Schematics
Additional Resource
Đã phát hành: 2024-07-23
| Đã cập nhật: 2025-05-08