Texas Instruments SN74LVC7001A/SN74LVC7001A-Q1 2-Input AND Gates
Texas Instruments SN74LVC7001A/SN74LVC7001A-Q1 Quad 2-Input AND Gates contain four independent 2-input AND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74LVC7001A-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range from 1.1V to 3.6V
- 5.5V tolerant input pins
- Supports standard pinouts
- Latch-up performance exceeds 250mAper JESD 17
- ESD protection exceeds JESD 22
- 2000V Human-Body Model (A114-A)
- 1000V Charged-Device Model (C101)
Applications
- Combining Power Good signals
- Enable digital signals
Datasheets
Functional Block Diagram
Additional Resource
Đã phát hành: 2024-04-03
| Đã cập nhật: 2025-05-06