Texas Instruments SN74LVC7266A/SN74LVC7266A-Q1 2-Input XNOR Gates

Texas Instruments SN74LVC7266A/SN74LVC7266A-Q1 Quad 2-Input XNOR Gates contain four independent 2-input XNOR Gates. Each gate performs the Boolean function Y = A ⊕ B in positive logic. These devices contain 5.5V tolerant input pins and operate from 1.1V to 3.6V. The Texas Instruments SN74LVC7266A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range from 1.1V to 3.6V
  • 5.5V tolerant input pins
  • Supports standard pinouts
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V Human-Body Model (A114-A)
    • 1000V Charged-Device Model (C101)

Applications

  • Use fewer inputs to monitor error signals
  • Combine active-low enable signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74LVC7266A/SN74LVC7266A-Q1 2-Input XNOR Gates
Đã phát hành: 2024-04-30 | Đã cập nhật: 2025-05-08