Texas Instruments TAA3040EVM-PDK Evaluation Module

Texas Instruments TAA3040EVM-PDK Product Development Kit (PDK) is designed to quickly and easily demonstrate the capabilities of the TAA3040, a quad-channel, high-performance audio analog-to-digital converter (ADC). The TAA3040 is intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications.

The TI TAA3040EVM-PDK product development kit is paired with the AC-MB, a flexible motherboard that provides power, control, and digital audio data to the evaluation module.

Features

  • Complete evaluation kit for the TAA3040 quad-channel audio ADC
  • High-performance audio ADC at 104dB dynamic range
  • Direct access to digital audio signals and control interface for simple end-system integration
  • Onboard microphones provided for voice recording testing
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation

Applications

  • Smart speakers
  • IP network cameras
  • Professional microphones and wireless systems
  • Video conference systems

Kit Contents

  • TAA3040 device
  • TAA3040 EVM/daughterboard
  • AC-MB controller/motherboard

TAA3040EVM-PDK & AC-MB System Overview

Texas Instruments TAA3040EVM-PDK Evaluation Module

AC-MB Audio Serial Interface Routing

Application Circuit Diagram - Texas Instruments TAA3040EVM-PDK Evaluation Module

Input Architecture

Location Circuit - Texas Instruments TAA3040EVM-PDK Evaluation Module
Đã phát hành: 2025-02-18 | Đã cập nhật: 2025-02-28