Texas Instruments TAS5782MEVM Audio Amplifier Evaluation Module
Texas Instruments TAS5782MEVM Audio Amplifier Evaluation Module (EVM) showcases the TAS5782M digital input Class-D closed-loop amplifier. The evaluation module is used with the PurePath Console Motherboard (PPCMB) and the PurePath Console 3 Software. There are two TAS5780M devices present on the evaluation module, which allows the user to evaluate the device in both stereo and mono mode. Additionally, having two devices on the evaluation module allows the user to evaluate process flows specifically designed for stereo, mono, or 2.1 systems. The PVDD supply is provided via the Texas Instruments TAS5782MEVM and is regulated to 5VDC and 3.3VDC on the PPCMB. The PPCMB provides the I2S, I2C, and 3.3VDC to the TAS5782MEVM.Features
- 96kHz input sample rate support
- PurePath Console motherboard provides flexible input signal routing (USB, SPDIF, and analog)
- 2.0, mono, and 2.1 capable
- Demonstration, evaluation, and development environment via the PurePath Console 3 software (GUI)
Board Layout
Đã phát hành: 2017-05-23
| Đã cập nhật: 2022-05-17