Texas Instruments TAS5805MEVM Audio Amplifier Evaluation Module
Texas Instruments TAS5805MEVM Audio Amplifier Evaluation Module (EVM) showcases the features of the TAS5805M digital input Class-D closed loop amplifier. The TAS5805M is a digital input stereo Class-D audio amplifier with enhanced processing and low idle power dissipation. The TAS5805MEVM is a stand-alone evaluation module that has a single power supply input, USB control via PurePath Control Console 3 (PPC3), and flexible audio input options.Features
- 96kHz Input Sample Rate Support
- 2.0, Mono and 2.1 Capable
- Operates in BTL or PBTL
- Flexible input signal routing (USB, Coaxial SPDIF, and External I2S)
- Demonstration, Evaluation, and Development environment via the PurePath Console 3 software (GUI)
Videos
Đã phát hành: 2018-08-28
| Đã cập nhật: 2023-04-19