Texas Instruments TAS6424MSQ1EVM Amplifier Evaluation Module

Texas Instruments TAS6424MSQ1EVM Amplifier Evaluation Module (EVM) showcases the TAS6424MS, a 2.1Mhz 4-channel digital input Class-D audio solution for automotive infotainment. The 2.1Mhz switching frequency allows users to significantly reduce inductor size and cost and optimize total system cost. Texas Instruments TAS6424MS delivers 25W (10% THD+N) per channel into 4Ω with a 14.4V supply. TAS6424MS’s wide supply voltage capabilities, from 4.5V to 26V, make it ideal for head unit and external amplifier systems while delivering top-of-the-line performance during start-stop low-voltage transient events.

Features

  • 2.1Mhz switching frequency
  • 4-channel 25W/channel at 10% THD+N into 4Ω with a 14.4V supply
  • I2C diagnostics and protection
  • CISPR25, class 5 Radiated/conducted emission compliant
  • Optical SPDIF, USB, and PSIA (external I2S) input options

Required Equipment

  • TAS6424MSQ1EVM evaluation module
  • USB A male to micro B male cable
  • 1-4 resistive loads or speaker loads
  • 2-6 pairs of wires stripped on both ends
  • 2mm slotted screwdriver
  • Optical audio source (optional)
  • Optical SPDIF cable (optional)
  • Desktop or laptop PC with Microsoft® Windows® 7 operating system

Block Diagram

Block Diagram - Texas Instruments TAS6424MSQ1EVM Amplifier Evaluation Module
Đã phát hành: 2020-11-30 | Đã cập nhật: 2024-10-02