Texas Instruments TDC1011 Ultrasonic Sensing Analog Front End (AFE)
Texas Instruments TDC1011 Ultrasonic Sensing Analog Front End (AFE) is a fully integrated analog front-end (AFE) for ultrasonic sensing measurements. This can used for liquid level, fluid identification/concentration, and proximity/distance applications. When paired with an MSP430/C2000 MCU, power, wireless, and source code, they provide the complete ultrasonic sensing solution. This device offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1011 from Texas Instruments can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds. This can be uses with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. The programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.Features
- Transmitter Channel TX
- Supports single transducer applications
- 31.25kHz to 4MHz, up to 31 pulses programmable excitation
- Receiver Channel
- 50psRMS RX STOP cycle-to-cycle jitter
- Low-noise and programmable gain amplifiers
- Access to signal chain for external filter design
- Programmable threshold comparator for echo qualification
- Programmable low power mode for long TOF measurements
- Temperature Measurement
- Interface to two PT1000/500 RTDs
- RTD-to-RTD matching accuracy 0.02°CRMS
- -40°C to +125°C operating temperature range
- Up to 8ms measurement range
- 1.8µA (2SPS) operating current
Applications
- Measurements through tanks of varying materials
- Fluid level
- Fluid identification / concentration
Datasheets
ToF Diagram
TI Reference Design Library
Đã phát hành: 2015-09-03
| Đã cập nhật: 2022-03-11