Texas Instruments THS3217EVM Evaluation Module (EVM)

Texas Instruments THS3217EVM Evaluation Module (EVM) is a demonstration fixture for the THS3217. The THS3217 is a wideband, differential DAC to single-ended line driver. The evaluation module provides 50Ω input and output termination for easy evaluation with common 50Ω test equipment. The Texas Instruments THS3217EVM enables performance evaluation of each individual sub-block within the device. The PCB provides various flexible options to also test the THS3217 as a complete system. The evaluation module provides placeholders to allow the insertion of filters at different points within the system. These filters allow for more realistic end-application evaluation.

Features

  • Flexibility to evaluate the performance of each sub-block within the system individually or evaluate the full-system performance
  • Placeholders to insert filters at different points within the system to allow for more realistic end-application evaluation
  • Simple interface to the LMH3401 evaluation module to enable the cable-less interface for fully-differential inputs
  • Onboard switches allow quick reconfiguration of different functional modes
Đã phát hành: 2016-05-05 | Đã cập nhật: 2022-03-11