Texas Instruments THVD8010 RS-485 Transceiver

Texas Instruments THVD8010 RS-485 Transceiver has built-in on-off keying (OOK) modulation and demodulation for power line communication. Modulating data onto existing power lines allows power delivery and data communication to share a common pair of wires, significantly reducing the system's cost.

Texas Instruments THVD8010 RS-485 is a pin-programmable interface that simplifies system design. The carrier frequency can be adjusted by changing an external resistor on the F_SET pin. A broad range of carrier frequencies allows the system designer to choose the external inductors and capacitors. Also, OOK modulation operates with immunity to data polarity to ease system installations.

Features

  • 3V to 5.5V supply voltage
  • Half-duplex communication
    • Up to 30Kbps data rate (OOK)
  • RS-485 electrical signaling with on-off keying (OOK) modulation
  • Polarity free
  • Good noise immunity
  • 125kHz to 300KHz pin selectable carrier frequency
  • Spread-spectrum clocking for excellent EMI performance
  • TX timeout to avoid stuck bus conditions
  • –7V to 12V operational common-mode range
  • Bus I/O protection
    • ±18V DC fault protection
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact discharge
    • ±15kV IEC 61000-4-2 air gap discharge
    • ±4kV IEC 61000-4-4 fast transient burst
  • -40°C to 125°C extended temperature range
  • 8-pin SOT-23 package for space-constrained applications

Applications

  • HVAC systems
  • Building automation
  • Factory automation and control
  • Appliances
  • Lighting
  • Grid infrastructure

Functional Block Diagram

Block Diagram - Texas Instruments THVD8010 RS-485 Transceiver
Đã phát hành: 2020-12-02 | Đã cập nhật: 2024-10-07