Texas Instruments TIC12400EVM-KIT Interface Evaluation Module (EVM)

Texas Instruments TIC12400EVM-KIT Interface Evaluation Module (EVM) is a flexible two-board evaluation platform that allows users to evaluate the expansive feature sets of the TIC12400-Q1. The TIC12400-Q1 is a 24-channel switch/contact monitoring solution that incorporates a power-saving polling architecture and configurable comparator thresholds. The device also includes an integrated ADC with programmable thresholds and a variety of integrated protection for transient/fault conditions. The evaluation module has an intuitive and feature-rich GUI showcasing the TIC12400-Q1 device's benefits. The GUI incorporates easy-to-define thresholds, wetting current, polling times, and switch state polling.

Features

  • Connects to the computer using the USB cable and allows the user to program configurations and read status information
  • EVM incorporates temperature and current measurements by using the GUI and has many configurable hardware options
  • Kit features the ability to do digital switches and resistor coded switches or can be interfaced with user's own switches

Kit Contents

  • TIC1240EVM evaluation module
  • TIC12400 switch board
  • USB cable
Đã phát hành: 2017-12-01 | Đã cập nhật: 2022-12-29