Texas Instruments TIEVM-VIENNARECT PFC Reference Design

Texas Instruments TIEVM-VIENNARECT PFC Reference Design uses a Vienna rectifier power topology for use in high-power three-phase power factor (AC-DC) applications. These applications include off-board electric vehicle (EV) chargers and telecom rectifiers. This reference design illustrates a method to control the power stage using C2000™ microcontrollers. This design uses an HSEC180 controlCARD interface based on the Texas Instruments C2000™ Delfino™ F2837x microcontrollers.

Features

  • Software Features
    • Free download of Code Composer Studio IDE
    • Free download of controlSUITE for device drivers and example projects
    • Easy adaptation of software and tuning of custom power stage using powerSUITE tools: Solution Adapter, SFRA, and Compensation
    • Designer
      • SFRA enables in-circuit verification of control loop designed
  • Hardware Features
    • Evaluation Module with an interface to accept HSEC180 controlCARDs
    • Greater than 98% peak efficiency
    • Less than 2% THD at full load and low line
    • Up to 2.4KW design with three-phase 400VAC VL-L Input

Kit Contents

  • Vienna Rectifier baseboard
  • TMDSCNCD28379D controlCARD is not included
Đã phát hành: 2018-06-12 | Đã cập nhật: 2023-02-17