Texas Instruments TL08xx FET-Input Operational Amplifiers
Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.The TI TL08xx FET-Input Op Amplifiers feature low offset (1mV, typical), high slew rate (20V/μs), and common-mode input to the positive supply. The high ESD (1.5kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C enable the TL08xH devices to be used in the most rugged and demanding applications.
Features
- 20V/μs (TL08xH, typ.) high slew rate
- 1mV (TL08xH, typ.) low offset voltage
- 2μV/°C low offset voltage drift
- 940μA/ch (TL08xH, typ.) low power consumption
- Wide common-mode and differential voltage ranges
- Common-mode input voltage range includes VCC+
- Low input bias and offset currents
- Vn = 18nV/√Hz (typ) at f = 1kHz Low noise
- Output short-circuit protection
- 0.003% (typ.) low total harmonic distortion
- ±2.25V to ±20V, 4.5V to 40V wide supply voltage
Applications
- Solar energy- string and central inverter
- Motor drives- AC and servo drive control and power stage modules
- Single-phase online UPS
- Three-phase UPS
- Pro audio mixers
- Battery test equipment
Logic Symbols
Đã phát hành: 2020-12-22
| Đã cập nhật: 2024-10-24