Texas Instruments TLC6C5748EVM LED Driver Evaluation Module (EVM)

Texas Instruments TLC6C5748EVM LED Driver Evaluation Module (EVM) helps users evaluate the characteristics, operation, and use of the TLC6C5748-Q1. The Texas Instruments TLC6C5748-Q1 is a 48-channel, 16-bit, PWM LED driver with internal current settings mainly designed for automotive local dimming backlight. Each channel has an individually adjustable pulse width modulation (PWM), grayscale (GS) brightness control with 65,536 steps and 128 steps of constant-current dot correction (DC). DC adjusts brightness deviation between channels. All channels have a 128-step global brightness control (BC). BC adjusts brightness deviation between the R, G, and B color groups. The eight-step maximum current control (MC) selects the maximum output current range for all channels of each color group. GS, DC, BC, and MC data are accessible with a serial interface port.

Features

  • 48 outputs with 7-bit DC for each output
  • 16-bit PWM constant-current with 7-bit brightness control (BC) and 3-bit max current control (MC) for 31.9mA, no external RIREF resistor
  • Low headroom voltage
  • LED open/short protection
  • Over temperature detection

Applications

  • Automotive local dimming backlight
  • Automotive center information display
  • Automotive cluster display
  • Head-up display
  • Automotive lighting
  • Automotive RGB display

Required Equipment

  • Power supply - A DC power supply capable of supplying 12V/5A
  • Test Leads and other cabling - 2 x banana to clip test leads
  • MSP-EXP432P401 Launchpad kit (MSP-EXP432P401 Launchpad & Micro USB cable)
  • PC with Windows 10 OS
  • Code Composer Studio (CCS) Integrated Development Environment (IDE) Software

Hardware Setup

Chart - Texas Instruments TLC6C5748EVM LED Driver Evaluation Module (EVM)
Đã phát hành: 2020-12-17 | Đã cập nhật: 2024-10-21