Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps

Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Operational Amplifiers provide rail-to-rail output capability. The TLV27Lx/TLV27Lx-Q1 takes the minimum operating supply voltage to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV27Lx/TLV27Lx-Q1 also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The rail-to-rail outputs make the TLV27Lx/TLV27Lx-Q1 good upgrades for the TLC27Lx/TLV27Lx-Q1 family, offering more bandwidth at a lower quiescent current. The TLV27Lx/TLV27Lx-Q1 offset voltage is equal to that of the TLC27LxA variant. The cost-effectiveness makes them an excellent alternative to the TLC/V225x, where offset and noise are not premium importance. The Texas Instruments TLV27Lx-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • BiMOS Rail-to-Rail output
  • 1pA input bias current 
  • 160kHz high wide bandwidth 
  • 0.1V/µs high slew rate 
  • 7µA (per channel) supply current 
  • 89nV/√Hz input noise voltage 
  • 2.7V to 16V supply voltage range 
  • Specified temperature range
    • –40°C to 125°C - industrial grade
    • 0°C to 70°C - commercial grade
  • Ultra-small packaging
    • 5-pin SOT-23 (TLV27L1)
    • 3mm × 5mm MSOP (TLV27L2)
    • 8-pin TSSOP (TLV27L2)

Applications

  • Portable medical
  • Power monitoring
  • Low power security detection systems
  • Smoke detectors

Functional Block Diagram

Block Diagram - Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps
Đã phát hành: 2016-06-13 | Đã cập nhật: 2022-03-11