Texas Instruments TLV320ADC5120 768kHz Burr-Brown™ Audio ADC

Texas Instruments TLV320ADC5120 768kHz Burr-Brown™ Audio ADC offers a simultaneous sampling of up to two analog channels or four digital channels for the pulse density modulation (PDM) microphone input. The TLV320ADC5120 features differential line and microphone inputs with a 2VRMS full-scale signal. The TLV320ADC5120 provides a 120dB dynamic range enhancer. The ADC supports line and microphone inputs while allowing for both single-ended and differential input configurations.

The TI TLV320ADC5120 768kHz Burr-Brown Audio ADC integrates programmable channel gain, digital volume control, a programmable microphone bias voltage, a phase-locked loop (PLL), a programmable high-pass filter (HPF), biquad filters, low-latency filter modes, and allows for sample rates up to 768kHz. The ADCs support time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats, selectable with the hardware pin level.

These integrated high-performance features, combined with the ability to be powered from a single supply of 3.3V or 1.8V, enable the device to be used in cost-sensitive, space-constrained audio systems in far-field microphone recording applications.

The TLV320ADC5120 ADCs are available in a 20-pin WQFN package and are specified from –40°C to +125°C.

Features

  • Multichannel high-performance ADC:
    • 2-channel analog microphones or line-in
    • 4-channel digital PDM microphones
    • Up to 2 analog and up to 2 digital microphone channels
  • ADC line and microphone differential input performance:
    • Dynamic range (DR):
      • 120dB, dynamic range enhancer (DRE) enabled
      • 108dB, DRE disabled
    • –95dB THD+N
  • ADC channel summing mode, DR performance:
    • 111dB, DRE disabled, 2-channel summing
  • ADC input voltage:
    • Differential, 2VRMS full-scale inputs
    • Single-ended, 1VRMS full-scale inputs
  • ADC sample rate (fS) = 8kHz to 768kHz
  • Programmable channel settings:
    • 0dB to 42dB, 0.5dB Steps channel gain
    • –100dB to 27dB Digital volume control
    • Gain calibration with 0.1dB resolution
    • Phase calibration with 163ns resolution
  • Programmable microphone bias or supply voltage generation
  • Low-latency signal processing filter selection
  • Programmable HPF and biquad digital filters
  • Automatic gain controller (AGC)
  • Voice activity detection (VAD)
  • I2C control interface
  • Integrated high-performance audio PLL
  • Automatic clock divider setting configurations
  • Audio serial data interface:
    • TDM, I2S, or left-justified (LJ) Format
    • 16-bits, 20-bits, 24-bits, or 32-bits Word length
    • Master or slave interface
  • 3.3V or 1.8V Single-supply operation
  • 3.3V or 1.8V I/O-supply operation
  • Power consumption for 1.8V AVDD supply of 9.5mW/channel at 48kHz sample rate

Applications

  • Smart speakers
  • IP network cameras
  • Professional microphones and wireless systems
  • Video conference systems

Simplified Block Diagram

Block Diagram - Texas Instruments TLV320ADC5120 768kHz Burr-Brown™ Audio ADC
Đã phát hành: 2021-07-21 | Đã cập nhật: 2023-03-24