Texas Instruments TLV3604EVM Comparator Evaluation Module (EVM)

Texas Instruments TLV3604EVM Comparator Evaluation Module (EVM) is designed to evaluate the high-speed TLV3604 comparator. The TLV3604EVM has layout options that simplify evaluating the timing performance with different measurement tools. The output of the Texas Instruments TLV3604 is designed for low-voltage differential signals (LVDS), which provide high-speed signals to interconnect devices such as FPGAs with minimal power dissipation.

Features

  • Evaluate comparator solution with < 1ns propagation delay
  • Ability to measure LVDS output with multiple measurement methods
  • +2.4V to +5.5V (single supply only) supply range
  • (Vee -200mV) to (VCCI/VCCO + 200mV) input common-mode range

Required Equipment

  • High-speed oscilloscope with 50Ω terminations
    • Differential probes with built-in 100Ω terminations can be used to terminate the output properly
  • High-speed functional generator with dual outputs
    • Fast rise/fall time recommended (≤ 500ps)
  • Power supply
  • SMA Cables/adapters
    • Be sure to have matched length cables for IN+, IN-, IN+SENSE, IN-SENSE, OUTP, and OUTN

Quick Setup

Chart - Texas Instruments TLV3604EVM Comparator Evaluation Module (EVM)
Đã phát hành: 2020-09-22 | Đã cập nhật: 2024-08-23