Texas Instruments TLVx376 Precision Operational Amplifiers
Texas Instruments TLVx376 Precision Operational Amplifiers represent a new generation of low-noise operational amplifiers with e-trim, offering excellent dc precision and ac performance. Each of these devices has rail-to-rail input and output, low offset (125µV, maximum), low noise (8nV/√Hz), and a quiescent current of 1.2mA (maximum). Texas Instruments TLVx376 also comes with a 5.5MHz bandwidth with a fast slew rate of 2V/µs. This feature makes this family very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR, making them ideal for applications that run directly from batteries without regulation.Features
- 8nV/√Hz at 1kHz low noise
- 0.1Hz to 10Hz Noise (1.6µVPP)
- 815µA (typical) quiescent current
- Low offset voltage (typical)
- 40µV single and dual versions
- 50µV quad version
- 5.5MHz gain-bandwidth product
- Rail-to-rail input and output
- Single-supply operation
- 2.2V to 5.5V supply voltage
- Industry-standard packages
- SOT-23, SOIC, VSSOP, TSSOP
Applications
- Solar inverters
- Medical instrumentation
- ADC buffers
- Handheld test equipment
- Active filtering
- Sensor conditioning
Functional Block Diagram
Đã phát hành: 2016-12-29
| Đã cập nhật: 2022-03-11