Texas Instruments TLV803EA29EVM Evaluation Module
Texas Instruments TLV803EA29EVM Evaluation Module is designed to evaluate the performance of the TLV803E. The TLV803E is a 3-pin voltage supervisor and reset IC that offers operation up to 6V while maintaining a low quiescent current of 2µA (max) and 2% maximum accuracy. The TLV803EA29EVM evaluation module from Texas Instruments supports all device output topologies and includes a shunt to place on jumper J1 for the open-drain output variant.Features
- Package: 3-pin SOT-23
- Programmable reset delay
- Fixed delay
- Open-drain/push-pull output topology
Layout
Đã phát hành: 2019-07-31
| Đã cập nhật: 2025-03-06