Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators

Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Precision Comparators are a family of dual and quad-channel comparators. The family offers low input offset voltage, integrated Power-On Reset (POR) circuitry, and fault-tolerant inputs with an excellent speed-to-power combination with a propagation delay of 100ns. These devices have an operating voltage range of 1.65V to 5.5V with a quiescent supply current of 18µA per channel. This device family also includes a Power-On Reset (POR) feature that ensures the output is in a known state until the minimum supply voltage has been reached. A small amount of time passes before the output responds to the inputs. This feature prevents output transients during system power-up and power-down.

TThese comparators also feature no output phase inversion with fault-tolerant inputs that can go up to 6V without damage. This feature makes this family of comparators well-suited for precision voltage monitoring in harsh, noisy environments. The TLV902x/TLV902x-Q1 comparators have an open-drain output stage that can be pulled below or beyond the supply voltage, making it appropriate for low-voltage logic and level translators. The TLV903x/TLV903x-Q1 comparators have a push-pull output stage capable of sinking and sourcing milliamps of current when controlling an LED or driving a capacitive load such as a MOSFET gate. The Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 are specified for the industrial temperature range of -40°C to +125°C and are available in standard leaded and leadless packages. The TLV902x-Q1/TLV903x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 1.65V to 5.5V supply range
  • Precision input offset voltage 300µV
  • Power-On Reset (POR) for known start-up
  • Rail-to-rail input with fault-tolerance
  • 100ns typ propagation delay
  • Low quiescent current 16µA per channel
  • Low input bias current 5pA
  • Open-drain output option (TLV902x)
  • Push-pull output option (TLV903x)

Applications

  • Appliances
  • Building automation
  • Factory automation and control
  • Motor drives
  • Infotainment and cluster

Functional Block Diagrams

Block Diagram - Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators
Đã phát hành: 2020-12-08 | Đã cập nhật: 2025-09-19