Texas Instruments TLV916x/TLX916x-Q1 16V General Purpose Op Amps

Texas Instruments TLV916x/TLX916x-Q1 16V General-Purpose Operational Amplifiers (Op Amps) offer exceptional DC precision and AC performance. These devices also include rail-to-rail input/output, low offset (±210µV, typical), low-offset drift (±0.25µV/°C, typ.), and low noise (6.8nV/√Hz at 1kHz, 4.2nV/√Hz at 10kHz). Features such as differential and common-mode input voltage range to the supply rails, high short-circuit current (±73mA), and high slew rate (33V/µs) make the TLV916x a flexible, robust, and high-performance op amp for industrial applications. The Texas Instruments TLV9161 is a single op amp, the TLV9162/TLV9162-Q1 is a dual op amp, and the TLV9164 is a quad op amp. The TLV9162-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ±210µV low offset voltage
  • ±0.25µV/°C low offset voltage drift
  • Low noise (6.8nV/√Hz at 1kHz, 4.2nV/√Hz broadband)
  • 110dB high common-mode rejection
  • MUX-friendly/comparator inputs
    • The amplifier operates with differential inputs up to supply rails
    • The amplifier can be used in open-loop or as a comparator
  • ±10pA low bias current
  • Rail-to-rail input and output
  • Wide bandwidth (11MHz GBW, unity-gain stable)
  • High slew rate (33V/µs)
  • 2.4mA per amplifier low quiescent current
  • Wide supply (±1.35V to ±8V, 2.7V to 16V)
  • Robust EMIRR performance

Applications

  • Professional microphones and wireless systems
  • Multiplexed data-acquisition systems
  • Test and measurement equipment
  • Factory automation and control
  • High-side and low-side current sensing

Functional Block Diagram

Block Diagram - Texas Instruments TLV916x/TLX916x-Q1 16V General Purpose Op Amps
Đã phát hành: 2022-04-07 | Đã cập nhật: 2025-02-27