Texas Instruments TMAG5115 High-Speed Low Jitter Hall-Effect Latch
Texas Instruments TMAG5115 High-Speed, Low Jitter, Hall-Effect Latch offers a fast propagation delay and low jitter. The TMAG5115 features high sensitivity stability over temperature and integrated protection features designed for applications that require high RPM. The combination of low jitter and low propagation delay increases power efficiency and reduces parasitic system-level noise.The TI TMAG5115 latch has an open-drain output stage with 15mA current sink capability. The 2.5V to 26V wide operating voltage range allows a wide range of industrial and commercial applications. Internal protection functions are included for output short-circuit, overcurrent, and overtemperature conditions.
The TMAG5115 is housed in an industry-standard SOT-23 package.
Features
- High-speed digital bipolar-latch Hall sensor
- 5µs Low propagation delay
- 5µs Low jitter
- 60kHz Bandwidth (BW)
- Supports a wide voltage range
- 2.5V to 26V
- No external regulator required
- 62.5µs Fast power-on time
- Multiple BOP sensitivity options
- ±1mT
- ±3mT
- Open-drain output (15mA sink)
- High precision threshold with ±1mT maximum variation over temperature and voltage
- Protection features
- Output short-circuit protection
- Output current limitation
- Overtemperature protection
- Wide operating temperature range of –40°C to 125°C
- Surface mount 3-pin SOT-23 2.92mm x 1.30mm small package and footprint
Applications
- Cordless power tools
- Vacuum robot
- Computer fan
- Valve and solenoid status
- Industrial brushless DC motors
Simplified Application
Output State
Functional Block Diagram
Additional Resources
Đã phát hành: 2023-01-20
| Đã cập nhật: 2023-10-27