Texas Instruments TMDSEVM437X Evaluation Module (EVM)

Texas Instruments TMDSEVM437X Evaluation Module (EVM) enables developers to immediately start evaluating the AM437x processor family (AM4376, AM4377, AM4378, and AM4379). This can enable them to begin building applications such as portable navigation, patient monitoring, home/building automation, barcode scanners, portable data terminals as well as others.

Features

  • Hardware
    • AM437x ARM Cortex-A9 Processor
    • 2GB DDR3
    • TPS65218 Power management IC
    • 7" capacitive touch screen LCD
    • 2 camera modules
    • On board NAND and eMMC memory
    • Connector for Wilink8
  • Software
    • Processor SDK (Linux and TI-RTOS)
  • Connectivity
    • Gigabit Ethernet (1)
    • UART (1)
    • Micro SD/MMC (1)
    • USB2.0 OTG/HOST (1/1)
    • Audio in/out
    • JTAG
    • CAN (2)
    • HDMI (1)

Kit Contents

  • Assembled evaluation module
  • Camera board
  • Micro B to standard A-type USB cable
  • ETH Cable mod 8P8C plug-plug 1'
  • Female to female RS232 serial cable (Cross cable)
Đã phát hành: 2016-02-08 | Đã cập nhật: 2022-03-11