Texas Instruments TMDXICE110 Industrial Communications Engine (ICE)

Texas Instruments TMDXICE110 Industrial Communications Engine (ICE) is a development platform targeted at industrial communications and industrial Ethernet. Key to the AMIC110 ICE is the Sitara™ AMIC110 SoC, which features Arm® Cortex™-A8 Processor and the Programmable-Realtime Unit Industrial Communications Sub-System (PRU-ICSS). This sub-system enables the integration of real-time industrial protocols without needing ASIC or FPGA. With a booster pack form factor, the Texas Instruments TMDXICE110 can be used in conjunction with C2000 Launchpads for developing solutions for connected motor drives, industrial sensors, and IOs in factory automation.

Features

  • AMIC110 SoC featuring Sitara™ ARM® Cortex®-A8 and PRU-ICSS
  • 512MByte of DDR3 and 8 MByte of SPI flash
  • 2x 10/100 industrial ethernet connectors with external magnetics
  • 20-pin JTAG header to support all types of external emulator
  • RoHS and REACH compliant design
  • EMC-compliant, industrial temp dual port EtherCAT slave with SPI interface
  • 5V input supply, single-chip power management IC TPS650250 to power entire board and dual DP83822 PHYs
  • 3.3V SPI interface to any host processor such as C2000 (for example via launch pads)

Kit Contents

  • AMIC110 Evaluation Module Circuit Board in an ESD cover
  • TMDXICE110 quick start guide
  • TMDXICE110 printed warranty notice
  • Cable, USB to TTL level, serial converter, 1.8m
Đã phát hành: 2018-03-23 | Đã cập nhật: 2022-11-04