Texas Instruments TMP116METER-EVM Digital Meter Evaluation Module

Texas Instruments TMP116METER-EVM Digital Meter Evaluation Module (EVM) is a TMP116 demonstration board that provides a convenient digital display of the TMP116's measurements. The TMP116 is an integrated temperature sensor that provides high-accuracy measurements with very low power consumption in a compact WSON package. The evaluation module measures 1.83" × 1.45", so the system is fitted to a small form factor for further convenience in space-constrained environments. The onboard microcontroller (MCU) communicates with the temperature sensor using the I2C communication protocol and displays the measurement onto an LCD through an SPI protocol.

Features

  • Digital display of temperature
  • Compact and less than 2"x1.5"
  • Battery powered by common CR2032 coin cells
Đã phát hành: 2018-08-14 | Đã cập nhật: 2023-10-30